
Right-angle male pin header with 24 circuits and 24 contacts, featuring a 2.54mm pitch and 0.1-inch row spacing. This through-hole mount connector offers a 2.5A current rating and a maximum DC voltage rating of 250V. Constructed with bronze contacts and gold plating, it operates within a temperature range of -55°C to 120°C. The black housing measures 8.89mm in height, 9.27mm in width, and 38.1mm in length, with a contact mating length of 0.24 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 70247-2451 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Not Halogen Free |
| Height | 8.89mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70247 |
| Termination | Solder |
| DC Rated Voltage | 250V |
| Width | 9.27mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 70247-2451 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
