
26-circuit, male pin header with a 2.54mm pitch, designed for through-hole and surface mount applications. Features gold-plated bronze contacts for reliable connectivity, a 2.5A current rating, and a 250V voltage rating. This right-angle connector has a polyester housing in black, with a UL94 V-0 flammability rating and operating temperatures from -55°C to 105°C. Compliant with RoHS and REACH SVHC standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 70247-2651 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 6.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 7.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.65mm |
| Material | Polyester |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole, Surface Mount |
| Number of Circuits | 26 |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70247 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 9.27mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 70247-2651 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.