
Right-angle header connector featuring 40 circuits and 40 male pin contacts on a 2.54mm pitch. Constructed with a black polyester housing, it offers a 2.5A current rating and a maximum voltage rating of 250V DC. Contact material is copper alloy with gold plating, and termination is via solder. This component supports through-hole and surface mount configurations, operating within a temperature range of -55°C to 120°C.
Sign in to ask questions about the Molex 70247-4052 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 70247-4052 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 6.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 7.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.65mm |
| Material | Polyester |
| Max Current Rating | 2A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole, Surface Mount |
| Number of Circuits | 40 |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70247 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70247-4052 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.