Headers & Wire Housings CGrid VT Bkwy Hdr 30 SAu 24Ckt (240/175)
Molex 70280-0680 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Number of Rows | 2 |
| Package Quantity | 750 |
| RoHS Compliant | Yes |
| Series | 70280 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70280-0680 to view detailed technical specifications.
No datasheet is available for this part.