This connector features a copper alloy contact material and gold plating for reliable electrical connections. With a current rating of 3A and a voltage rating of 250V, it is suitable for a variety of applications. The connector is available in a package quantity of 525 and is compliant with RoHS regulations. It is designed for through hole termination.
Molex 70280-0685 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Number of Rows | 2 |
| Package Quantity | 525 |
| RoHS Compliant | Yes |
| Series | 70280 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.