Headers & Wire Housings CGrid VT Bkwy Hdr Ti Tin 08Ckt (387/148)
Molex 70280-4402 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 3A |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Package Quantity | 3392 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70280 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70280-4402 to view detailed technical specifications.
No datasheet is available for this part.