This 80-position, 2-row brass header features a 2.54mm pitch and is designed for through hole mounting. It has a current rating of 3A and a DC rated voltage of 250V. The header is compliant with ELV and RoHS regulations, and has a low halogen content. It is packaged in bulk and has a flammability rating of UL94 V-0.
Molex 70287-1038 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 6.1mm |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Brass |
| Number of Circuits | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 70287 |
| Termination | Through Hole |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70287-1038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.