This 44-position vertical terminal block features brass contacts with gold plating, supporting up to 3A of current. It is compliant with ELV and RoHS regulations, and has a flammability rating of UL94 V-0. The terminal block operates within a temperature range of -40°C to 120°C and is available in bulk packaging with 525 units per package.
Sign in to ask questions about the Molex 70287-1069 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 70287-1069 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Material | Brass |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 525 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70287 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70287-1069 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.