Conn Unshrouded Header HDR 48 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid® Bag
Checking distributor stock and pricing after the page loads.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 48 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250VDC |
| Tradename | C-Grid® |
| Height | 10.42mm |
| Mating Length | 8.13mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |