This 12-position rectangular connector features a brass contact material with gold plating, supporting up to 3A of current and 250V of DC-rated voltage. It has a flammability rating of UL94 V-0 and is compliant with ELV regulations. Operating temperature range is from -40°C to 120°C. The connector is available in bulk packaging with 1750 units per package and has a pitch of 2.54mm.
Sign in to ask questions about the Molex 70287-1102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 70287-1102 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Material | Brass |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1750 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 70287 |
| Termination | Through Hole |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70287-1102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.