
72-position, 2-row unshrouded header with 2.54mm pitch. Features straight, top entry orientation and through-hole mounting with solder termination. Contact plating options include Tin and Gold. Rated for 3A current and 250V DC, with a maximum operating temperature of 120°C. Constructed from brass material, it is UL94 V-0 flammability rated, low halogen, and compliant with RoHS and REACH SVHC standards.
Molex 70287-1132 technical specifications.
| Contact Plating | Tin, Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Brass |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 72 |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 70287 |
| Termination | Solder |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.