The 70287-1149 is an unshrouded HDR header from Molex with 8 contacts and a 2.54mm pitch. It features a maximum current rating of 3A per contact and a maximum voltage rating of 250VDC. This header is designed for through-hole mounting and has a maximum operating temperature range of -40°C to 120°C.
Molex 70287-1149 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250VDC |
| Tradename | C-Grid® |
| Height | 10.42mm |
| Mating Length | 6.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 70287-1149 to view detailed technical specifications.
No datasheet is available for this part.