Molex 703000D02F200 technical specifications.
| Color | Yellow |
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 4A |
| Length | 20foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | Brad® Micro-Change® 120072 |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 703000D02F200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.