Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MOLEX
70499-4002
Datasheet
Molex
70499-4002
Volume Production
I/O Connectors SCSI+ LATCH
I/O Connectors SCSI+ LATCH
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Gender
Male
Number of Positions
1
Package Quantity
2640
Pitch
6.35mm
RoHS Compliant
Yes
Series
70499
Termination
Crimp
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account