
2-position, 1-row shrouded header with straight orientation and 2.54mm pitch. Features male pin contacts made of bronze, copper alloy, and brass with tin plating, rated for 3A current and 250V AC voltage. This through-hole mount connector has a black housing and operates within a temperature range of -40°C to 105°C. Termination is via solder.
Molex 70541-0001 technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy, Brass |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 6.6mm |
| Height | 11.81mm |
| Housing Color | Black |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2064 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70541 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70541-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.