
10-circuit vertical header with a 2.54mm pitch, designed for through-hole mounting. Features male contacts made of bronze and brass with tin plating, offering a 3A current rating and 250V voltage rating. Constructed from brass, this connector operates within a temperature range of -40°C to 105°C and meets UL94 V-0 flammability standards. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 70541-0009 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Mating Length | 6.1mm |
| Contact Plating | Tin |
| Contact Post Length | 3.3mm |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 768 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 70541 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70541-0009 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.