
10-circuit, male header with a 2.54mm pitch, designed for vertical, through-hole mounting. Features brass contacts with gold plating for reliable conductivity, rated for 3A current and 250V voltage. Operating temperature range spans from -40°C to 105°C, with a UL94 V-0 flammability rating. This connector is RoHS and ELV compliant, housed in black material.
Molex 70541-0079 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 6.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 768 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70541 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70541-0079 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.