
This 2-contact brass header features a 2.54mm pitch and is rated for 3A and 250V. It has a through hole mount and operates within a temperature range of -40°C to 105°C. The header is made of brass and has a gold-plated contact with a bronze core. It is compliant with ELV and RoHS regulations.
Molex 70543-0001 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Lead Free | Lead Free |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70543-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
