Sign in to ask questions about the Molex 70543-0002-TB52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 70543-0002-TB52 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Current Rating | 3A |
| Material | Bronze |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Pitch | 2.54mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 70543-0002-TB52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.