
4-position, 1-row male header connector with 2.54mm pitch. Features a straight, through-hole termination and a 3A current rating. Constructed with gold-plated bronze, brass, or copper alloy contacts and a black UL94 V-0 rated insulator. Operates within a temperature range of -40°C to 105°C and supports up to 250V AC. RoHS compliant and UL/CSA approved.
Sign in to ask questions about the Molex 70543-0003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 70543-0003 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze, Brass, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 6.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 11.81mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.71mm |
| Material | Brass |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 2016 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70543-0003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
