
5-position, 1-row male header connector with 2.54mm pitch. Features gold-plated bronze, brass, or copper alloy contacts for 3A current rating and 250V voltage rating. Through-hole mounting with straight orientation and solder termination. Black insulator housing, 6.6mm depth, 11.81mm height, and 15.25mm length. UL and CSA approved, RoHS compliant, and UL94 V-0 flammability rated.
Sign in to ask questions about the Molex 70543-0004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 70543-0004 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Bronze, Brass, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 6.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 11.81mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15.25mm |
| Material | Brass |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1680 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70543-0004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
