
8-circuit, 1-row male header connector with 2.54mm pitch. Features straight, through-hole termination and a black glass-polyester insulator. Rated for 250V DC and 3A current, with gold-plated bronze/copper alloy contacts. Compliant with RoHS and UL94 V-0 flammability standards.
Molex 70543-0007 technical specifications.
| Approvals | UL, CSA |
| Body Material | Glass, Polyester |
| Color | Black |
| Contact Material | Bronze, Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1104 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 70543 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70543-0007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
