
10-position, 1-row male receptacle connector with 2.54mm pitch. Features straight, through-hole termination with solder terminals and a guide slot. Constructed with a black glass polyester insulator and gold-plated bronze/brass/copper alloy contacts. Rated for 3A current and 250V DC voltage, with a maximum operating temperature of 105°C. UL and CSA approved, RoHS compliant, and UL94 V-0 flammability rated.
Molex 70543-0009 technical specifications.
| Approvals | UL, CSA |
| Body Material | Glass, Polyester |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze, Brass, Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 912 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 70543 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70543-0009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
