
14-position, single-row male header with a 2.54mm pitch, designed for through-hole mounting. Features gold-plated bronze contacts and a black brass insulator, rated for 3A current and 250V voltage. Operating temperature range is -40°C to 105°C, with UL94 V-0 flammability. UL and CSA approved, RoHS compliant, and lead-free.
Sign in to ask questions about the Molex 70543-0013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 70543-0013 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 6.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 11.81mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 38.11mm |
| Material | Brass |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 672 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 70543 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70543-0013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
