
Vertical shrouded header with 2.54mm pitch, 17 circuits, and single row configuration. Features brass contacts with 0.38um gold plating, rated for 3A current and 250V DC voltage. Housing is black, UL94 V-0 flammability rated, and designed for through-hole mounting. Operating temperature range is -40°C to 105°C. RoHS compliant and ELV compliant.
Molex 70543-0016 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 17 |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 528 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70543 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70543-0016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.