
18-position, 1-row male header receptacle with 2.54mm pitch. Features straight, through-hole termination and a 3A current rating with 250V DC voltage rating. Constructed with brass housing and bronze contacts with tin/gold plating. Rated UL94 V-0 for flammability and operates within a -40°C to 105°C temperature range. RoHS and ELV compliant.
Molex 70543-0017 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 528 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70543 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.