
7-position, 1-row vertical header with male pin contacts. Features tin and gold plated bronze contacts with a 0.24-inch mating length. Rated for 3A current and 125V AC / 250V DC voltage. Through-hole and surface mountable with a 2.54mm pitch. Black brass housing, UL94 V-0 flammability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 70543-0041 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin, Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.19mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Height | 4.65mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.19mm |
| Material | Brass |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole, Surface Mount |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70543 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70543-0041 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
