
8-position, single-row vertical header with a 2.54mm pitch. Features brass material with tin and gold contact plating, rated for 250V DC and 3A current. This through-hole mount component has a black housing, operates from -55°C to 105°C, and is UL94 V-0 flammability rated.
Molex 70543-0042 technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper |
| Contact Plating | Tin, Gold |
| Current Rating | 3A |
| Depth | 6.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 2.11mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 40.64mm |
| Material | Brass |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1104 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 70543 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70543-0042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
