
Shrouded header, 10 positions, 10 circuits, 2.54mm pitch, vertical orientation, top entry, through-hole mount, solder termination. Features bronze contacts with tin plating, 3A current rating, and 250V voltage rating. Constructed with a brass housing in black, offering a 6.6mm depth and 27.95mm length. Operates within a -40°C to 105°C temperature range, compliant with ELV, Lead Free, Reach SVHC, and RoHS standards, with UL94 V-0 flammability rating.
Molex 70543-0044 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 3A |
| Depth | 6.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 27.95mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 912 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 70543 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70543-0044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
