
Rectangular connector with 16 positions and 16 circuits, featuring a vertical, through-hole mount orientation. This male connector offers a 2.54mm pitch and a 3A current rating, with a 250V voltage rating. Constructed with a brass housing and bronze contacts plated in tin, it operates within a temperature range of -40°C to 105°C. The black housing is UL94 V-0 flammability rated and lead-free compliant.
Molex 70543-0050 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin |
| Contact Post Length | 3.3mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 11.4mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 43.2mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70543 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 70543-0050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.