
Vertical shrouded header, male gender, with 7 positions and 7 circuits. Features 2.54mm pitch, gold-plated bronze and copper alloy contacts, and a 3A current rating. Constructed from brass with a black color, this component offers a 250V voltage rating and operates within a -40°C to 105°C temperature range. It is RoHS compliant and UL94 V-0 flammability rated, designed for through-hole termination.
Molex 70543-0111 technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1248 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 70543 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70543-0111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
