
Rectangular connector, shrouded header with 9 positions and 1 row, featuring a 2.54mm pitch. This male pin connector offers a straight, through-hole mounting orientation with solder termination. Constructed with brass and copper alloy contacts plated in gold for optimal mating, it supports a 3A current rating and 250V voltage rating. The black insulation, made from glass, ensures UL94 V-0 flammability rating and operates within a -40°C to 105°C temperature range.
Molex 70543-0113 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Insulation Color | Black |
| Insulation Material | Glass |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70543 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70543-0113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.