10-position, single-row male pin header with a 2.54mm pitch, designed for straight, through-hole mounting. Features gold-plated bronze and brass contacts for reliable mating, a 3A current rating, and a 250V DC voltage rating. The black thermoplastic insulator is UL94 V-0 rated and operates within a -40°C to 105°C temperature range. This receptacle offers a latching mechanism and a mating cycle rating of 50.
Molex 70543-0114 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 3.94mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 5.5mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 24mm |
| Material | Thermoplastic |
| Mating Cycles | 50 |
| Max Current Rating | 3.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 912 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SL 70543 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70543-0114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.