
11-position, single-row vertical header connector with 2.54mm pitch. Features male pin contacts made of bronze with gold plating and a mating length of 0.24 inches. Rated for 3A current and 250V voltage, with a maximum operating temperature of 105°C. Through-hole mount termination with solder. Black brass housing, UL94 V-0 flammability rating, and RoHS compliant.
Molex 70543-0115 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 6.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Length | 30.49mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70543 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70543-0115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.