Molex 70543-0169 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 1440 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70543 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Molex 70543-0169 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.