
This 7-contact SMD/SMT male connector features a straight orientation and is designed for through hole mounting. It is available in quantities of 1248 per reel and is compliant with RoHS regulations. The connector has a pitch of 2.54mm and is part of the 70543 series from Molex.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 70543-0170 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Orientation | Straight |
| Package Quantity | 1248 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70543 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 70543-0170 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
