
This 5-contact male through-hole connector features a 2.54mm pitch and is packaged in quantities of 1680. The contact material is bronze with a gold and tin plating. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Molex 70543-0251 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Package Quantity | 1680 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 70543 |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.