Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Thru-Hole
Molex 705430314 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot/Dual Slot |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250V |
| Height | 11.81mm |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.