
6-circuit, 1-row male pin header with a 2.54mm pitch, designed for vertical, through-hole mounting. Features brass housing and bronze contacts with tin plating, offering a 250V DC rated voltage and a maximum operating temperature of 105°C. This straight connector has a solder termination and a locking mechanism, with a black insulator and UL94 V-0 flammability rating.
Molex 70545-0005 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70545 |
| Termination | Solder |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70545-0005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.