
This board connector features 7 contacts in a single row with a 0.1-inch pitch. Designed for through-hole mounting, it offers a straight, male pin contact type with tin plating and a solder termination. The black insulator is made of brass and rated UL94 V-0 for flammability. Operating within a temperature range of -40°C to 105°C, this receptacle supports a DC rated voltage of 250V and is RoHS compliant.
Molex 70545-0006 technical specifications.
| Color | Black |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70545 |
| Termination | Solder |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70545-0006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.