
12-position, 1-row male pin header with a 2.54mm pitch. Features a straight, through-hole mount orientation and solder termination. Constructed with a brass housing and bronze/copper contacts plated with tin. Rated for 3A current and 250V DC, with a maximum operating temperature of 105°C. Compliant with RoHS and ELV standards, and UL94 V-0 flammability.
Molex 70545-0011 technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70545 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70545-0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.