
15-circuit, male header with a 2.54mm pitch, designed for through-hole mounting. Features brass contacts with tin plating and a 6.1mm mating length. Rated for 3A current and 250V voltage, operating between -40°C and 105°C. Compliant with RoHS and ELV standards, exhibiting UL94 V-0 flammability.
Molex 70545-0014 technical specifications.
| Package/Case | 120 |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 6.1mm |
| Contact Plating | Tin |
| Contact Post Length | 3.3mm |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 528 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70545 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70545-0014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.