The Molex 70545-9044 is a 10-contact rectangular connector with a 2.54mm pitch and through hole mount. It features a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is available in a package quantity of 768 units. It is designed for use in general applications.
Molex 70545-9044 technical specifications.
| Package/Case | 120 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Orientation | Straight |
| Package Quantity | 768 |
| Pitch | 2.54mm |
| Series | 70545 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.