
2-position, 1-row right-angle shrouded header with 2.54mm pitch. Features male contacts made of bronze and copper alloy with tin plating, rated for 3A current and 250V AC voltage. Constructed with brass material, it operates within a temperature range of -40°C to 105°C and boasts UL94 V-0 flammability rating. This RoHS compliant component is designed for through-hole termination and is supplied in a tube package.
Sign in to ask questions about the Molex 70551-0001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 70551-0001 technical specifications.
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2440 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 70551 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70551-0001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
