6-position, 1-row shrouded header with a 2.54mm pitch. Features male contacts made of bronze, brass, or copper alloy with tin plating, rated for 3A current and 250V voltage. This right-angle, through-hole mount connector operates between -40°C and 105°C, with a UL94 V-0 flammability rating. RoHS compliant and supplied in a tube for efficient assembly.
Molex 70551-0005 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze, Brass, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1120 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 70551 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70551-0005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.