This 12-contact right angle rectangular connector is made from brass and features a 2.54mm pitch. It is compliant with ELV and RoHS regulations. The connector has a flammability rating of UL94 V-0 and is suitable for use in applications where a right angle orientation is required. It is terminated with solder and is available in a general-purpose category.
Checking distributor stock and pricing after the page loads.
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Material | Brass |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |