
Right-angle, shrouded header connector with 7 positions and 7 circuits. Features a 2.54mm pitch and through-hole termination. Contact material includes bronze, copper alloy, and brass with gold plating. Rated for 3A current and 250V voltage, operating between -40°C and 105°C. Housing is black, UL94 V-0 flammability rated, and RoHS compliant.
Molex 70551-0041 technical specifications.
| Contact Material | Bronze, Copper Alloy, Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 13.59mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 960 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 70551 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70551-0041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.