
2-position, 1-row shrouded header with 2.54mm pitch. Features right-angle, through-hole mounting with solder termination. Copper alloy contacts with gold plating offer a 3A current rating. Housing is black, UL94 V-0 flammability rated, and operates from -40°C to 105°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 13.59mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 21 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2440 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 70551 |
| Termination | Through Hole |
| RoHS | Compliant |