The Molex 705510052 is a shrouded header connector with 18 contacts, a terminal pitch of 2.54mm, and a right angle body orientation. It is designed for through hole mounting and features a center key/center slot polarization type. The connector has a maximum operating temperature range of -40°C to 105°C and a maximum voltage rating of 250V. It is suitable for use in applications where high current and voltage ratings are required.
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 18 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250V |
| Tradename | SL™ |
| Height | 6.99mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |