
Right angle male receptacle connector with 4 contacts in a single row, featuring a 2.54mm pitch. Constructed with brass housing and bronze/copper alloy contacts, it offers gold contact plating and a 3A current rating. This through-hole mount component operates within a -40°C to 105°C temperature range and boasts UL94 V-0 flammability rating, UL and CSA approvals, and is RoHS compliant.
Molex 70553-0003 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1680 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 70553 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70553-0003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
